- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS2E-S-DC3V
Available Replacements
Panasonic Electronic Components
DS2E-S-DC3V
Signal Relay 3VDC 2A DPDT(20x9.9x9.9)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
Signal Relay 3VDC 2A DPDT(20x9.9x9.9)mm THT
Search Keywords: DS2ESDC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS2E-S-DC3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:3 A
-
Mounting:Through Hole12526
-
Termination Style:PC Pin12536
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:45 Ohm
Product Guides
+
Frequently Asked Questions
Is DS2E-S-DC3V discontinued?
Yes, DS2E-S-DC3V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS2E-S-DC3V?
The recommended replacement for DS2E-S-DC3V is TX2-3V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2E-S-DC3V RoHS compliant?
Yes, DS2E-S-DC3V is RoHS compliant.
What is the lead time for DS2E-S-DC3V?
The standard lead time for DS2E-S-DC3V is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.