- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS2E-ML2-DC5V
Panasonic Electronic Components
DS2E-ML2-DC5V
Electromechanical Relay 5VDC 69.4Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 69.4Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS2EML2DC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS2E-ML2-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:69.4 Ohm
Product Guides
+
Frequently Asked Questions
Is DS2E-ML2-DC5V discontinued?
Yes, DS2E-ML2-DC5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS2E-ML2-DC5V?
The recommended replacement for DS2E-ML2-DC5V is DS2E-ML2-DC5V-C from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2E-ML2-DC5V RoHS compliant?
Yes, DS2E-ML2-DC5V is RoHS compliant.
What is the lead time for DS2E-ML2-DC5V?
The standard lead time for DS2E-ML2-DC5V is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.