Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2E-M-DC9V

Electromechanical Relay 9VDC 203Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 9VDC 203Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS2EMDC9V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS2E-M-DC9V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 203 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2E-M-DC9V discontinued?
Yes, DS2E-M-DC9V from Panasonic Electronic Components is discontinued (end-of-life August 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS2E-M-DC9V RoHS compliant?
Yes, DS2E-M-DC9V is RoHS compliant.
What is the lead time for DS2E-M-DC9V?
The standard lead time for DS2E-M-DC9V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.74
25
$1.70
50
$1.67
100
$1.63
500
$1.60
1,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!