Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS2E-M-DC12V

Electromechanical Relay 12VDC 360Ohm 2A DPDT (20x9.9x9.9)mm THT General Purpose Relay

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 360Ohm 2A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS2EMDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS2E-M-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    20 x 9.9 x 9.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    33.3 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2E-M-DC12V discontinued?
Yes, DS2E-M-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS2E-M-DC12V?
The recommended replacement for DS2E-M-DC12V is DS2-M-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS2E-M-DC12V RoHS compliant?
Yes, DS2E-M-DC12V is RoHS compliant.
What is the lead time for DS2E-M-DC12V?
The standard lead time for DS2E-M-DC12V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!