- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS1-S-DC9V
Available Replacements
Panasonic Electronic Components
DS1-S-DC9V
Signal Relay 9VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Signal Relay 9VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
Search Keywords: DS1SDC9V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | DS1-S-DC9V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 9 V |
| Contact Arrangement: | SPDT |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 70 °C |
| Termination Style: | PC Pin |
| Coil Current: | 22.2 mA |
| Contact Form: | 1 Form C |
Product Guides
+
Frequently Asked Questions
Is DS1-S-DC9V discontinued?
Yes, DS1-S-DC9V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS1-S-DC9V?
The recommended replacement for DS1-S-DC9V is DS1E-S-DC9V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS1-S-DC9V RoHS compliant?
Yes, DS1-S-DC9V is RoHS compliant.
What is the lead time for DS1-S-DC9V?
The standard lead time for DS1-S-DC9V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.