- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS1-S-DC3V
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
DS1-S-DC3V
Signal Relay 3VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Signal Relay 3VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
Search Keywords: DS1SDC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1-S-DC3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
-
Coil Current:66.7 mA
-
Contact Form:1 Form C
Product Guides
+
Frequently Asked Questions
Is DS1-S-DC3V discontinued?
Yes, DS1-S-DC3V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS1-S-DC3V?
The recommended replacement for DS1-S-DC3V is DS1E-S-DC3V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS1-S-DC3V RoHS compliant?
Yes, DS1-S-DC3V is RoHS compliant.
What is the lead time for DS1-S-DC3V?
The standard lead time for DS1-S-DC3V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.