Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1-ML2-DC12V

Signal Relay 12VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
Search Keywords: DS1ML2DC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS1-ML2-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Termination Style: PC Pin
Coil Current: 30 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1-ML2-DC12V discontinued?
Yes, DS1-ML2-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS1-ML2-DC12V?
The recommended replacement for DS1-ML2-DC12V is DS1E-ML2-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS1-ML2-DC12V RoHS compliant?
Yes, DS1-ML2-DC12V is RoHS compliant.
What is the lead time for DS1-ML2-DC12V?
The standard lead time for DS1-ML2-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.61
10
$3.54
25
$3.47
50
$3.40
100
$3.33
250
$3.27
500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!