Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-S-DC9V

Signal Relay 9VDC 2A SPDT(15x9.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Signal Relay 9VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1ESDC9V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS1E-S-DC9V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    405 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-S-DC9V discontinued?
Yes, DS1E-S-DC9V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS1E-S-DC9V RoHS compliant?
Yes, DS1E-S-DC9V is RoHS compliant.
What is the lead time for DS1E-S-DC9V?
The standard lead time for DS1E-S-DC9V is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.3756
25
$9.0689
50
$8.9368
100
$8.8048
250
$8.6301
500
$8.4981
1,000 +
$8.3661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!