Available Replacements
Alternative Packaging
DS1E-SL2-DC3V DS1E-SL2-DC3V Panasonic Electronic Components
DS1E-SL2-DC3V

Panasonic Electronic Components

In Stock: 525

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-S-DC5V-R

Electromechanical Relay 5VDC 125Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 125Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS1ESDC5VR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS1E-S-DC5V-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    125 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-S-DC5V-R discontinued?
Yes, DS1E-S-DC5V-R from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DS1E-S-DC5V-R RoHS compliant?
Yes, DS1E-S-DC5V-R is RoHS compliant.
What is the lead time for DS1E-S-DC5V-R?
The standard lead time for DS1E-S-DC5V-R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
16
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.284
16
$18.440
21
$15.520
45
$14.590
50 +
$13.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!