Available Replacements
대체 포장
DS1E-S-DC6V DS1E-S-DC6V Panasonic Electronic Components
DS1E-S-DC6V

Panasonic Electronic Components

In Stock: 429

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-S-DC12V-TB

Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1ESDC12VTB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS1E-S-DC12V-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    720 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-S-DC12V-TB discontinued?
Yes, DS1E-S-DC12V-TB from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS1E-S-DC12V-TB?
The recommended replacement for DS1E-S-DC12V-TB is DS1E-S-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS1E-S-DC12V-TB RoHS compliant?
Yes, DS1E-S-DC12V-TB is RoHS compliant.
What is the lead time for DS1E-S-DC12V-TB?
The standard lead time for DS1E-S-DC12V-TB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!