- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS1E-S-DC12V
Panasonic Electronic Components
DS1E-S-DC12V
Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | DS1E-S-DC12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 3 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 720 Ohm |