- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS1E-ML2-DC6V
DS1E-ML2-DC6V
Panasonic Electronic Components
Signal Relay 6VDC 2A SPDT(15x9.9x9.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 6VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EML2DC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1E-ML2-DC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,005
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.53
50
$8.33
100
$8.21
250
$7.99
500
$7.89
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing