- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS1E-ML2-DC5V-R
DS1E-ML2-DC5V-R
Panasonic Electronic Components
Electromechanical Relay 5VDC 69.4Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 69.4Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS1EML2DC5VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1E-ML2-DC5V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:69.4 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$12.00
25
$10.88
50
$10.39
100
$10.09
250
$9.53
500
$9.28
1,000 +
$9.16
Click for Quote
Log in
to unlock special pricing