- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DS1E-ML2-DC48V
DS1E-ML2-DC48V
Panasonic Electronic Components
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EML2DC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1E-ML2-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:3 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.74
50
$7.57
100
$7.45
250
$7.26
500
$7.15
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing