Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-ML2-DC24V

Signal Relay 24VDC 2A SPDT(15x9.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EML2DC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS1E-ML2-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-ML2-DC24V discontinued?
Yes, DS1E-ML2-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS1E-ML2-DC24V?
The recommended replacement for DS1E-ML2-DC24V is DS1-ML2-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS1E-ML2-DC24V RoHS compliant?
Yes, DS1E-ML2-DC24V is RoHS compliant.
What is the lead time for DS1E-ML2-DC24V?
The standard lead time for DS1E-ML2-DC24V is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 694
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.9411
25
$10.2361
50
$9.9326
100
$9.6292
250
$9.2276
500
$8.9241
1,000 +
$8.6207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!