Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-ML2-DC12V

Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EML2DC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS1E-ML2-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -40 to 70 °C
Coil Resistance: 400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-ML2-DC12V discontinued?
Yes, DS1E-ML2-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS1E-ML2-DC12V?
The recommended replacement for DS1E-ML2-DC12V is DS1-ML2-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is DS1E-ML2-DC12V RoHS compliant?
Yes, DS1E-ML2-DC12V is RoHS compliant.
What is the lead time for DS1E-ML2-DC12V?
The standard lead time for DS1E-ML2-DC12V is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.6349
25
$8.3528
50
$8.2315
100
$8.1098
250
$7.9494
500
$7.8281
1,000 +
$7.7064
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!