Available Replacements
Alternatif paketleme
DS1E-M-DC24V DS1E-M-DC24V Panasonic Electronic Components
DS1E-M-DC24V

Panasonic Electronic Components

In Stock: 122

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-M-DC24V-TB

Signal Relay 24VDC 3A SPDT(15x9.9x9.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 3A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1EMDC24VTB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS1E-M-DC24V-TB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-M-DC24V-TB RoHS compliant?
Yes, DS1E-M-DC24V-TB is RoHS compliant.
What is the lead time for DS1E-M-DC24V-TB?
The standard lead time for DS1E-M-DC24V-TB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$3.7097
100
$3.5938
250
$3.3333
500
$3.1507
1,000
$3.1428
2,500
$2.9870
5,000
$2.9487
7,500 +
$2.9413
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!