Available Replacements
Alternatif paketleme
DS1E-M-DC24V DS1E-M-DC24V Panasonic Electronic Components
DS1E-M-DC24V

Panasonic Electronic Components

In Stock: 122

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DS1E-M-DC24V-R

Electromechanical Relay 24VDC 1.44KOhm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 1.44KOhm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay
Search Keywords: DS1EMDC24VR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DS1E-M-DC24V-R
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS1E-M-DC24V-R RoHS compliant?
No, DS1E-M-DC24V-R is not RoHS compliant.
What is the lead time for DS1E-M-DC24V-R?
The standard lead time for DS1E-M-DC24V-R is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
39 Weeks can ship 8/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.98
25
$11.77
50
$11.24
100
$10.76
250
$10.32
500
$10.04
1,000 +
$9.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!