- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK2A-L2-12V
Panasonic Electronic Components
DK2A-L2-12V
Power Relay 12VDC 8A DPST-NO(20x15x10)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | DK2A-L2-12V |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPST-NO |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 65 °C |
| Coil Resistance: | 720 Ohm |