DK2A-3V
Panasonic Electronic Components
Power Relay 3VDC 8A DPST-NO (20mm 15mm 10mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 3VDC 8A DPST-NO (20mm 15mm 10mm) THT
Search Keywords: DK2A3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK2A-3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:45 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$10.79
25
$9.78
50
$9.34
100
$9.07
250
$8.58
500
$8.35
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing