Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DK1A-L2-3V-F

Power Relay 3VDC 10A SPST-NO(20x12.5x10)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 3VDC 10A SPST-NO(20x12.5x10)mm THT
Search Keywords: DK1AL23VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DK1A-L2-3V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 3 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 65 °C
Coil Resistance: 45 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DK1A-L2-3V-F RoHS compliant?
Yes, DK1A-L2-3V-F is RoHS compliant.
What is the lead time for DK1A-L2-3V-F?
The standard lead time for DK1A-L2-3V-F is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
52 Weeks can ship 11/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.80
25
$10.34
50
$9.68
100
$9.43
250
$9.13
500
$9.11
1,000
$9.09
2,500 +
$9.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!