Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DK1A-L2-24V-F

Power Relay 24VDC 10A SPST-NO(20x12.5x10)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPST-NO(20x12.5x10)mm THT
Search Keywords: DK1AL224VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: DK1A-L2-24V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 65 °C
Coil Resistance: 2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DK1A-L2-24V-F RoHS compliant?
Yes, DK1A-L2-24V-F is RoHS compliant.
What is the lead time for DK1A-L2-24V-F?
The standard lead time for DK1A-L2-24V-F is approximately 113 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
On Order:
200   can ship 1/24/28
Minimum Order Quantity:
5
113 Weeks can ship 1/1/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.28
25
$12.89
50
$10.40
100
$9.52
250
$8.80
500
$8.78
1,000 +
$8.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!