Available Replacements
ROHs Equivalent
DK1A-L2-24V-F DK1A-L2-24V-F Panasonic Electronic Components
DK1A-L2-24V-F

Panasonic Electronic Components

In Stock: 85

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DK1A-L2-24V

Power Relay 24VDC 10A SPST-NO (20mm 12.5mm 10mm) THT

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPST-NO (20mm 12.5mm 10mm) THT
Search Keywords: DK1AL224V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DK1A-L2-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    GE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DK1A-L2-24V RoHS compliant?
No, DK1A-L2-24V is not RoHS compliant.
What is the lead time for DK1A-L2-24V?
The standard lead time for DK1A-L2-24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 1/5/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!