- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK1A-L2-12V-F
Panasonic Electronic Components
DK1A-L2-12V-F
Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 10A SPST-NO(20x12.5x10)mm THT
Search Keywords: DK1AL212VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A-L2-12V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is DK1A-L2-12V-F RoHS compliant?
Yes, DK1A-L2-12V-F is RoHS compliant.
What is the lead time for DK1A-L2-12V-F?
The standard lead time for DK1A-L2-12V-F is approximately 91 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 1/24/28
Minimum Order Quantity:
5
91 Weeks
can ship
6/13/28
Price (USD)
Qty
Unit Price
5
$16.32
25
$10.57
50
$9.66
100
$9.16
250
$8.47
500
$8.38
1,000
$8.28
2,500 +
$8.26
Click for Quote
Log in
to unlock special pricing