Available Replacements
RoHS olmayan eşdeğer
DK1A-24V DK1A-24V Panasonic Electronic Components
DK1A-24V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Değişim Önerildi
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DK1AE-24V

Power Relay 24VDC 10A SPST-NO (( 20mm 12.5mm 10mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A SPST-NO (( 20mm 12.5mm 10mm)) Through Hole
Search Keywords: DK1AE24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DK1AE-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DK1AE-24V discontinued?
Yes, DK1AE-24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DK1AE-24V?
The recommended replacement for DK1AE-24V is DK1A-24V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is DK1AE-24V RoHS compliant?
Yes, DK1AE-24V is RoHS compliant.
What is the lead time for DK1AE-24V?
The standard lead time for DK1AE-24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!