DK1A-6V
Panasonic Electronic Components
Power Relay 6VDC 10A SPST-NO (20mm 12.5mm 10mm) THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 10A SPST-NO (20mm 12.5mm 10mm) THT
Search Keywords: DK1A6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A-6V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:GE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$4.21
100
$4.12
150
$4.04
200
$3.96
250
$3.88
500
$3.80
1,000 +
$3.73
Click for Quote
Log in
to unlock special pricing