- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK1A-3V-F
DK1A-3V-F
Panasonic Electronic Components
The DK1A-3V-F is a single side stable, 1 Form A polarized power relay with a nominal coil voltage of 3V DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DK1A-3V-F is a single side stable, 1 Form A polarized power relay with a nominal coil voltage of 3V DC.
Search Keywords: DK1A3VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A-3V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:45 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$4.52
100
$4.42
250
$4.30
500
$4.21
1,000 +
$2.63
Click for Quote
Log in
to unlock special pricing