Available Replacements
Эквивалент ROHs
Panasonic Electronic Components
DK1A-24V
Power Relay 24VDC 10A SPST-NO(20x12.5x10)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 24VDC 10A SPST-NO(20x12.5x10)mm THT
Search Keywords: DK1A24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A-24V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:GE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Frequently Asked Questions
Is DK1A-24V discontinued?
Yes, DK1A-24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DK1A-24V?
The recommended replacement for DK1A-24V is DK1A-24V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is DK1A-24V RoHS compliant?
No, DK1A-24V is not RoHS compliant.
What is the lead time for DK1A-24V?
The standard lead time for DK1A-24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.