- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK1A1B-L2-5V
Panasonic Electronic Components
DK1A1B-L2-5V
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Search Keywords: DK1A1BL25V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A1B-L2-5V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:125 Ohm
Product Guides
+
Frequently Asked Questions
Is DK1A1B-L2-5V RoHS compliant?
No, DK1A1B-L2-5V is not RoHS compliant.
What is the lead time for DK1A1B-L2-5V?
The standard lead time for DK1A1B-L2-5V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$13.52
25
$12.03
50
$11.50
100
$11.10
250
$10.55
500
$10.19
1,000 +
$10.16
Click for Quote
Log in
to unlock special pricing