- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK1A1B-L2-24V
Panasonic Electronic Components
DK1A1B-L2-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A1B-L2-24V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Relay Construction:Latching Double Coil10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703,SPST-NC10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:2.88 KOhm