- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK1A1B-9V
DK1A1B-9V
Panasonic Electronic Components
The DK1A1B-9V is a single side stable, polarized power relay with a 1 Form A 1 Form B contact arrangement and a nominal coil v ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The DK1A1B-9V is a single side stable, polarized power relay with a 1 Form A 1 Form B contact arrangement and a nominal coil voltage of 9V DC.
Search Keywords: DK1A1B9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A1B-9V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:405 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$8.67
50
$8.28
100
$8.04
250
$7.60
500
$7.40
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing