- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DK1A1B-3V
Panasonic Electronic Components
DK1A1B-3V
Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Search Keywords: DK1A1B3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A1B-3V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:45 Ohm
Product Guides
+
Frequently Asked Questions
Is DK1A1B-3V RoHS compliant?
No, DK1A1B-3V is not RoHS compliant.
What is the lead time for DK1A1B-3V?
The standard lead time for DK1A1B-3V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$10.97
25
$9.86
50
$9.44
100
$9.05
250
$8.60
500
$8.30
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing