Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

DK1A1B-12V

The DK1A1B-12V is a single side stable, polarized power relay with a 1 Form A 1 Form B contact arrangement and a 12V DC nomina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DK1A1B-12V is a single side stable, polarized power relay with a 1 Form A 1 Form B contact arrangement and a 12V DC nominal coil voltage.
Search Keywords: DK1A1B12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DK1A1B-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    720 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DK1A1B-12V RoHS compliant?
No, DK1A1B-12V is not RoHS compliant.
What is the lead time for DK1A1B-12V?
The standard lead time for DK1A1B-12V is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
5
$11.41
25
$10.15
50
$9.80
100
$9.37
250
$8.95
500
$8.64
1,000 +
$8.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!