Available Replacements
Эквивалент ROHs
Panasonic Electronic Components
DK1A-12V
Power Relay 12VDC 10A SPST-NO (20mm 12.5mm 10mm) THT
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 12VDC 10A SPST-NO (20mm 12.5mm 10mm) THT
Search Keywords: DK1A12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DK1A-12V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:GE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is DK1A-12V discontinued?
Yes, DK1A-12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DK1A-12V RoHS compliant?
No, DK1A-12V is not RoHS compliant.
What is the lead time for DK1A-12V?
The standard lead time for DK1A-12V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.