- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DE2A-L2-12V
DE2A-L2-12V
Panasonic Electronic Components
Power Relay 12VDC 8A DPST-NO(25x12.5x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Power Relay 12VDC 8A DPST-NO(25x12.5x12.5)mm THT
Search Keywords: DE2AL212V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DE2A-L2-12V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$9.07
25
$8.61
50
$8.41
100
$8.29
250
$8.07
500
$7.97
1,000 +
$5.67
Click for Quote
Log in
to unlock special pricing