Image is representational - see manufacturer specifications

Power Relay 24VDC 8A DPST-NO(25x12.5x12.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 8A DPST-NO(25x12.5x12.5)mm THT
Search Keywords: DE2A24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DE2A-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    2.88 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 937
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.78
25
$18.88
50
$18.18
100
$17.42
250
$16.92
500
$15.98
1,000 +
$15.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!