- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- DE1A-L-12V
DE1A-L-12V
Panasonic Electronic Components
Power Relay 12VDC 10A SPST-NO(25x12.5x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10A SPST-NO(25x12.5x12.5)mm THT
Search Keywords: DE1AL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DE1A-L-12V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$20.20
250
$10.69
375
$7.52
500 +
$7.37
Click for Quote
Log in
to unlock special pricing