DE1A-5V
Panasonic Electronic Components
Power Relay 5VDC 10A SPST-NO(25x12.5x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 10A SPST-NO(25x12.5x12.5)mm THT
Search Keywords: DE1A5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DE1A-5V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:125 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$7.29
50
$7.12
100
$7.02
250
$6.83
500
$6.74
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing