DE1A-24V
Panasonic Electronic Components
Power Relay 24VDC 10A SPST-NO(25x12.5x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A SPST-NO(25x12.5x12.5)mm THT
Search Keywords: DE1A24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DE1A-24V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:10 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$12.35
25
$11.12
50
$10.73
100
$10.30
250
$10.06
500
$9.50
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing