- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CP1A-12V
Panasonic Electronic Components
CP1A-12V
The CP1A-12V is a compact, PC board mount automotive relay with a 1 Form A contact arrangement and a 12V DC coil.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The CP1A-12V is a compact, PC board mount automotive relay with a 1 Form A contact arrangement and a 12V DC coil.
Search Keywords: CP1A12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CP1A-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A
-
Coil Voltage:12 VDC
-
Coil Current:53.3 mA
-
Coil Resistance:225 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7.2 VDC
-
Must Release Voltage:1 VDC
-
Operate Time:10 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:14 x 13 x 9.5 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tube
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CP1A-12V RoHS compliant?
Yes, CP1A-12V is RoHS compliant.
What is the lead time for CP1A-12V?
The standard lead time for CP1A-12V is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
On Order:
3,000
can ship 10/21/26
Minimum Order Quantity:
10
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$3.82
100
$2.60
250
$2.40
500
$2.32
1,000
$2.20
3,000
$2.19
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT