Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CM1A-R-12V

The CM1A-R-12V is a micro-ISO plug-in automotive relay featuring a 1 Form A contact arrangement, a 12V DC coil, and an integra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CM1A-R-12V is a micro-ISO plug-in automotive relay featuring a 1 Form A contact arrangement, a 12V DC coil, and an integrated protective resistor.
Search Keywords: CM1AR12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: CM1A-R-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Form: SPST-NO (1 Form A)
Relay Construction: Non-Latching
Max Contact Current: 35A (NO) / 20A (NC)
Coil Voltage: 12 VDC
Coil Current: 125 mA
Coil Resistance: 96 Ohm
Contact Material: Silver(Cadmium Free)
Must Operate Voltage: 7 VDC
Must Release Voltage: 4.2 VDC
Operate Time: 10 ms
Seal: Sealed
Mounting: Connector
Termination Style: 0.187 Quick Connect
Dimension: 20 x 15 x 33 mm
Operating Temperature: -40 to 85 °C
Packaging: Bulk
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM1A-R-12V RoHS compliant?
Yes, CM1A-R-12V is RoHS compliant.
What is the lead time for CM1A-R-12V?
The standard lead time for CM1A-R-12V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,230
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.77
50
$3.46
200
$3.19
400
$3.05
600
$2.97
1,000
$2.88
2,600
$2.69
5,000 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!