help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 320Ohm 15(NO)/8(NC)A SPST-NO (20x15x23)mm THT Automotive Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 320Ohm 15(NO)/8(NC)A SPST-NO (20x15x23)mm THT Automotive Relay
Search Keywords: CM1AFP24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CM1AF-P-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    15A (NO) / 8A (NC)
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    10 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    20 x 15 x 23 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
Order Increment:
50
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
50
$3.33
100
$3.28
250
$3.09
500
$2.92
1,000
$2.87
2,500
$2.77
5,000
$2.72
7,500 +
$2.68
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments