- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CM1-24V
CM1-24V
Panasonic Electronic Components
Relays 24VDC 320Ohm 15(NO)/8(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 320Ohm 15(NO)/8(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Search Keywords: CM124V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CM1-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410005
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:15A (NO) / 8A (NC)
-
Coil Voltage:24 VDC
-
Coil Current:75 mA
-
Coil Resistance:320 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:14 VDC
-
Must Release Voltage:8.4 VDC
-
Operate Time:10 ms
-
Seal:Sealed
-
Mounting:Connector
-
Termination Style:0.187 Quick Connect
-
Dimension:20 x 15 x 33 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.67
200
$3.38
400
$3.24
600
$3.15
1,000
$3.05
2,600
$2.85
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT