Image is representational - see mfr. specs

The CB1-WM-24V is a 1 Form C bracket-mount automotive relay with a 24V DC rated coil voltage.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The CB1-WM-24V is a 1 Form C bracket-mount automotive relay with a 24V DC rated coil voltage.
Search Keywords: CB1WM24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1-WM-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A (NO) / 10A (NC)
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
50
$4.47
100
$4.06
250
$3.81
500
$3.54
1,000
$3.41
2,500
$3.37
5,000
$3.36
7,500 +
$3.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!