Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

CB1-T-P-24V

Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1TP24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1-T-P-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A (NO) / 10A (NC)
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26 x 22 x 26 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB1-T-P-24V discontinued?
Yes, CB1-T-P-24V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB1-T-P-24V RoHS compliant?
Yes, CB1-T-P-24V is RoHS compliant.
What is the lead time for CB1-T-P-24V?
The standard lead time for CB1-T-P-24V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$7.72
100
$5.79
150
$5.40
200 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!