- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1-T-24V
CB1-T-24V
Panasonic Electronic Components
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords: CB1T24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1-T-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:20A (NO) / 10A (NC)
-
Coil Voltage:24 VDC
-
Coil Current:75 mA
-
Coil Resistance:320 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:14 VDC
-
Must Release Voltage:8.4 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Connector
-
Termination Style:0.25 Quick Connect
-
Dimension:26 x 22 x 36 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Carton
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$4.09
100
$3.91
250
$3.80
500
$3.59
1,000
$3.49
2,500
$3.40
5,000
$3.36
7,500 +
$3.35
Click for Quote
Log in
to unlock special pricing