- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1-SM-24V
CB1-SM-24V
Panasonic Electronic Components
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Search Keywords: CB1SM24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1-SM-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:75 mA
-
Coil Resistance:320 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Dimension:30 x 22 x 52 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton,Case
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$6.632
10
$6.300
25
$4.200
50
$3.877
100
$3.600
250
$3.273
500 +
$3.190
Click for Quote
Log in
to unlock special pricing