- Home ›
- Alle producten›
- Relais ›
- Elektromechanische relais ›
- Automotive relais ›
- CB1-R-SM-12V
Panasonic Electronic Components
CB1-R-SM-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Panasonic Electronic Components |
| Onderdeelnr.: | CB1-R-SM-12V |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
200 |
| Contact Form: | SPDT (1 Form C) |
| Relay Construction: | Non-Latching |
| Max Contact Current: | 40A (NO) / 30A (NC) |
| Coil Voltage: | 12 VDC |
| Coil Current: | 134 mA |
| Coil Resistance: | 89.5 Ohm |
| Contact Material: | Silver(Cadmium Free) |
| Must Operate Voltage: | 7 VDC |
| Must Release Voltage: | 4.2 VDC |
| Operate Time: | 15 ms |
| Seal: | Sealed |
| Mounting: | Bracket Mount |
| Termination Style: | 0.25 Quick Connect |
| Dimension: | 30 x 22 x 52 mm |
| Operating Temperature: | -40 to 85 °C |
| Packaging: | Carton |