- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1-R-P-12V
Panasonic Electronic Components
CB1-R-P-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1-R-P-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A (NO) / 30A (NC)
-
Coil Voltage:12 VDC
-
Coil Current:134 mA
-
Coil Resistance:89.5 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7 VDC
-
Must Release Voltage:4.2 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Dimension:26 x 22 x 26 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton