- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1-R-M-24V
Panasonic Electronic Components
CB1-R-M-24V
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | CB1-R-M-24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Contact Form: | SPDT (1 Form C) |
| Relay Construction: | Non-Latching |
| Max Contact Current: | 20A (NO) / 10A (NC) |
| Coil Voltage: | 24 VDC |
| Coil Current: | 84 mA |
| Coil Resistance: | 287.2 Ohm |
| Contact Material: | Silver(Cadmium Free) |
| Must Operate Voltage: | 14 VDC |
| Must Release Voltage: | 8.4 VDC |
| Operate Time: | 15 ms |
| Seal: | Sealed |
| Mounting: | Bracket Mount |
| Termination Style: | 0.25 Quick Connect |
| Dimension: | 30 x 22 x 52 mm |
| Operating Temperature: | -40 to 85 °C |
| Packaging: | Carton |